Texas Instruments CD4514BM

CMOS 4-Bit Latch/4-to-16 Line Decoder with Output 'High' on Select 24-SOIC -55 to 125
$ 0.659
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4514BM.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

element14 APAC

element14

DigiKey

Newark

Inventory History

3 month trend:
-3.41%

CAD Models

Download Texas Instruments CD4514BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.659
$ 0.523
$ 0.523
Stock
536,484
391,482
391,482
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
24
24
24
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux, Latch
Decoder, Demultiplexer, Demux, Latch
Number of Inputs
4
4
4
Number of Outputs
16
16
16
Number of Circuits
1
1
1
Low Level Output Current
4.2 mA
640 µA
640 µA
High Level Output Current
-4.2 mA
8.8 mA
8.8 mA
Supply Type
Dual
Single
Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
4
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4514BM.

Related Parts

Texas InstrumentsCD4515BM
CMOS 4-Bit Latch/4-to-16 Line Decoder 24-SOIC -55 to 125
Texas InstrumentsCD4514BM96
CMOS 4-Bit Latch/4-to-16 Line Decoder with Output 'High' on Select 24-SOIC -55 to 125
Texas InstrumentsCD4515BM96
CMOS 4-Bit Latch/4-to-16 Line Decoder 24-SOIC -55 to 125
4-LINE TO 16-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments CD4514BM provided by its distributors.

CMOS 4-Bit Latch/4-to-16 Line Decoder with Output 'High' on Select 24-SOIC -55 to 125
4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDSO24
Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin SOIC Tube
6.8mA 3V~18V 6.8mA SOP-24-300mil Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC, LATCH, SMD; Famille Logique/ Numéro de base: CD4514; Type de logique: Décodeur / Démultiplexeur; Nombre de canaux de sortie: 16Sortie(s); Type de boîtier CI logique: SOIC; Nombre de broches: 24Broche(s); Tension, alimenta
IC, LATCH, SMD; Logic Family / Base Number:CD4514; Logic Type:Decoder / Demultiplexer; No. of Outputs:16Outputs; Logic Case Style:SOIC; No. of Pins:24Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic IC Family:CD4000; Logic IC Base Number:4514; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:4514; IC Applications:Address Decoding, Digital Multiplexing, Hexadecimal/BCD Decoding, Program-Counter Decoding; IC Output Type:Standard; Latch Type:D Type; Logic IC Base Number:4514; Logic IC Function:4bit Latch/4-to-16 Line Decoder; No. of Bits:4bit; Operating Temperature Range:-55°C to +125°C; Output Current:6.8mA; Propagation Delay:135ns; Supply Voltage Range:3V to 18V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4514BM .
  • CD4514BM.