Texas Instruments CD4515BM

CMOS 4-Bit Latch/4-to-16 Line Decoder 24-SOIC -55 to 125
$ 0.538
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4515BM.

element14 APAC

Datasheet16 pages12 years ago
Datasheet15 pages13 years ago
Datasheet15 pages11 years ago

Texas Instruments

Newark

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments CD4515BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.538
$ 0.726
$ 0.726
Stock
196,528
441,869
441,869
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
4
Number of Outputs
16
16
16
Number of Circuits
1
-
-
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4515BM.

Related Parts

Texas InstrumentsCD4514BM
CMOS 4-Bit Latch/4-to-16 Line Decoder with Output 'High' on Select 24-SOIC -55 to 125
Texas InstrumentsCD4514BM96
CMOS 4-Bit Latch/4-to-16 Line Decoder with Output 'High' on Select 24-SOIC -55 to 125
Texas InstrumentsCD4515BM96
CMOS 4-Bit Latch/4-to-16 Line Decoder 24-SOIC -55 to 125
MC14514B Series 4-Bit Transparent Latch/4-to-16 Line Decoder - SOIC-24
4-LINE TO 16-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments CD4515BM provided by its distributors.

CMOS 4-Bit Latch/4-to-16 Line Decoder 24-SOIC -55 to 125
Texas Instruments Decoder, 24-Pin, SOIC, SMD, 15.6mm × 7.6mm × 2.35mm
Decoder, 4-Bit Latch/4-to-16; 4-Bit Latch/4-to-16; 20 V; 500 mW;
LOGIC, LATCH/LINE DECODR 4-16, 24SOIC; Logic Type:Latch, 4-to-16 Line Decoder; No. of Outputs:16; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Applications:Address Decoding, Digital Multiplexing, Hexadecimal / BCD Decoding, Program Counter Decoding; Logic IC Base Number:4515; Logic IC Family:CD4000; Logic IC Function:4-Bit Latch / 4-to-16 Line Decoder; Output Current Max:6.8mA; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.