Texas Instruments CD4514BM96

CMOS 4-Bit Latch/4-to-16 Line Decoder with Output 'High' on Select 24-SOIC -55 to 125
$ 0.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4514BM96.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

LCSC

Newark

iiiC

Inventory History

3 month trend:
+201%

CAD Models

Download Texas Instruments CD4514BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.709
$ 0.523
$ 0.523
Stock
696,387
386,014
386,014
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
24
24
24
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux, Latch
Decoder, Demultiplexer, Demux, Latch
Number of Inputs
4
4
4
Number of Outputs
16
16
16
Number of Circuits
-
1
1
Low Level Output Current
4.2 mA
640 µA
640 µA
High Level Output Current
-4.2 mA
8.8 mA
8.8 mA
Supply Type
Dual
Single
Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
4
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4514BM96.

Related Parts

Texas InstrumentsCD4514BM
CMOS 4-Bit Latch/4-to-16 Line Decoder with Output 'High' on Select 24-SOIC -55 to 125
Texas InstrumentsCD4515BM
CMOS 4-Bit Latch/4-to-16 Line Decoder 24-SOIC -55 to 125
Texas InstrumentsCD4515BM96
CMOS 4-Bit Latch/4-to-16 Line Decoder 24-SOIC -55 to 125
4-LINE TO 16-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments CD4514BM96 provided by its distributors.

CMOS 4-Bit Latch/4-to-16 Line Decoder with Output 'High' on Select 24-SOIC -55 to 125
DC-DC Converter, Dual 16A, 3V-18V, 6.8mA, SOIC-24, SMD, Adhesive Mount, 2.65mm H
Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin SOIC T/R
Encoders, Decoders, Multiplexers & Demultiplexers CMOS 4-Bit Latch/ 4-to-16 Line Decoder

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.