Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14082BDG

AND 4082 e3 4000B logic gate circuit 100ns @ 15V 50pF 1.5mm 8.8mA 8.8mA 3.5V-11V
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14082BDG.

IHS

Datasheet13 pages12 years ago

Newark

HQonline

onsemi

Augswan

Inventory History

3 month trend:
-1.98%

CAD Models

Download onsemi MC14082BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.279
$ 0.217
Stock
35,314,711
429,676
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
2
2
Number of Inputs
4
4
Propagation Delay
300 ns
300 ns
Low Level Output Current
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

AND e3 4000B Tape & Reel (TR) logic gate circuit 100ns @ 15V 50pF 1.75mm 8.8mA 8.8mA 18V
100ns@ 15V,50pF 4 2 3V 18V 8.8mA AND Gate CD4000 8.8mA SOIC-14 SMD mount 1.5mm(height)
Texas InstrumentsCD4082BMG4
4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
Texas InstrumentsCD4082BME4
CMOS Dual 4-Input AND Gate 14-SOIC -55 to 125
Texas InstrumentsCD4082BM96
AND CD4082 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
15ns@ 5V,50pF 1 4 2 2 4.5V 5.5V 8mA AND Gate ALS 400μA SOIC-14 SMD mount 8.74mm*3.99mm*1.5mm

Descriptions

Descriptions of onsemi MC14082BDG provided by its distributors.

AND 4082 e3 4000B logic gate circuit 100ns @ 15V 50pF 1.5mm 8.8mA 8.8mA 3.5V-11V
no 100ns@ 15V,50pF 1 4 2 2 3V 18V 8.8mA AND Gate CD4000 8.8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
MC14082BDG, DUAL 2-INPUT AND LOGIC GATE, 3 - 18 V, 14-PIN SOIC
Logic Function:AND Gate; No. of Elements:Dual; No. of Inputs:4Inputs; No. of Pins:14Pins; IC Case / Package:SOIC; Product Range:4082; Logic IC Family:4000B; Supply Voltage Min:3V; Supply Voltage Max:18V; Output Current:8.8mA; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14082BDG.