Texas Instruments CD4082BMG4

CMOS Dual 4-Input AND Gate 14-SOIC -55 to 125
$ 0.753

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4082BMG4.

Texas Instruments

Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages24 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.753
$ 0.297
$ 0.297
Stock
73,789
275,537
275,537
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
3.4 mA
1.5 mA
1.5 mA
High Level Output Current
3.4 mA
3.4 mA
3.4 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Related Parts

Texas InstrumentsCD4082BMT
2-ch 4-input 3-V to 18-V AND gate 14-SOIC -55 to 125
Texas InstrumentsCD4082BME4
CMOS Dual 4-Input AND Gate 14-SOIC -55 to 125
Texas InstrumentsCD4082BM96
AND CD4082 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
AND Gate, CD4000, 15V, 50pF, 3V-18V, 8.8mA, SOIC-14, SMD, Adhesive Mount, 8.75mm × 4mm × 1.5mm
no 100ns@ 15V,50pF 1 4 2 2 3V 18V 8.8mA AND Gate CD4000 8.8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
onsemiMC14082BD
AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments CD4082BMG4 provided by its distributors.

CMOS Dual 4-Input AND Gate 14-SOIC -55 to 125
120ns Push-pull type 1 4 2 2 3V 18V 1.5mA AND CD4000 -1.5mA SOP SMD mount 8.65mm*3.91mm*1.58mm
AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14
AND Gate 2-Element 4-IN CMOS 14-Pin SOIC Tube
Gate / Inverter Logic IC; Logic Type:Dual AND Gate; No. of Inputs:4; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.