Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14076BDG

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SOIC Tube
$ 25.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14076BDG.

IHS

Datasheet8 pages12 years ago

onsemi

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14076BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 25.65
$ 0.361
Stock
404,080
651,742
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
D-Type
D-Type
Number of Elements
1
1
Number of Bits per Element
4
4
Propagation Delay
600 ns
600 ns
Frequency
1.8 MHz
1.8 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
Texas InstrumentsCD4076BM
CMOS 4-Bit D-Type egisters with Clock and 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD40175BM
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Texas InstrumentsCD40175BM96
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
onsemiMC14175BD
Contains Lead Not Qualified Reset D-Type Flip Flop -55C~125C TA 20muA 5pF 3V~18V
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Rail

Descriptions

Descriptions of onsemi MC14076BDG provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SOIC Tube
MC14076B Series 3 to 18 Vdc 4-Bit D-Type Register w/ Three-State Out - SOIC-16
Flip-Flop Type:d; Logic Case Style:soic; No. Of Pins:16Pins; Product Range:-; Automotive Qualification Standard:-; Msl:- Rohs Compliant: Yes
Positive edge 20μA 180ns@ 15V,50pF Non-inverting Tristate,Non-inverting 1 3V 18V 8.8mA Master Reset 4000 Single ended 5pF 8.8mA 12MHz SOIC-16 SMD mount 10mm*4mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14076BDG.