onsemi MC14175BDG

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Rail
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14175BDG.

IHS

Datasheet6 pages12 years ago

Master Electronics

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+3.12%

CAD Models

Download onsemi MC14175BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.282
$ 0.331
Stock
177,701
297,005
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
4
4
Propagation Delay
400 ns
400 ns
Frequency
2 MHz
2 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
-
20 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCD40175BM
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Texas InstrumentsCD40175BMT
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Tape & Reel (TR) 4175 e4 4000B flip flop 2.05mm 3V 120ns @ 15V 50pF 14MHz
Texas InstrumentsCD40175BMTE4
4000/14000/40000 Series Positive Edge Triggered D Flip-flop Complementary Output PDSO16
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 16-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SOIC Tube

Descriptions

Descriptions of onsemi MC14175BDG provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Rail
MC14175B Series 3 to 18 Vdc Quad D-Type Flip-Flop - SOIC-16
MC14175BDG QUAD D TYPE FLIP FLOP IC, TTL, 3 - 18 V, 16-PIN SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd