Texas Instruments CD4076BM

Texas Instruments Flip-Flop, Positive Edge Trigger, Quad Element, Single-Ended I/O, 16-Pin
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4076BM.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
-24.32%

CAD Models

Download Texas Instruments CD4076BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.438
Stock
220,535
238,727
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
D-Type
D-Type
Number of Elements
1
1
Number of Bits per Element
4
4
Propagation Delay
600 ns
600 ns
Frequency
16 MHz
16 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4076BM.

Related Parts

Texas InstrumentsCD4076BMT
CMOS 4-Bit D-Type egisters with Clock and 3-State Outputs 16-SOIC -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SOIC Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 16-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
Texas InstrumentsCD40175BM
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Texas InstrumentsCD40175BM96
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD4076BM provided by its distributors.

Texas Instruments Flip-Flop, Positive Edge Trigger, Quad Element, Single-Ended I/O, 16-Pin
CMOS 4-Bit D-Type egisters with Clock and 3-State Outputs 16-SOIC -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SOIC Tube
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT PDSO16
LOGIC, 4BIT D-TYPE REGISTER, 16SOIC; Logic Type:Register, D Type; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:3V to 18V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Frequency:16MHz; Input Current Max:1µA; Logic IC Base Number:4076; Logic IC Family:CD4000; Logic IC Function:4-Bit D-Type Register; Output Type:Tri State; Package / Case:SOIC; Power Dissipation Ptot Max:500mW; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.