Texas Instruments CD74HCT4067M

5V, 16: 1, 1-channel, analog switch, TTL inputs 24-SOIC -55 to 125
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4067M.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+85.15%

CAD Models

Download Texas Instruments CD74HCT4067M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.376
$ 0.483
$ 0.483
Stock
324,793
351,334
351,334
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
89 MHz
89 MHz
Propagation Delay
15 ns
6 ns
6 ns
Turn-On Delay Time
60 ns
-
-
Turn-Off Delay Time
58 ns
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
16
16
16
Number of Bits
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4067M.

Related Parts

Texas InstrumentsCD74HC4067M96
5V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125
Texas InstrumentsCD74HC4067M
5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125
Texas InstrumentsCD74HC4067M96G4
5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125
onsemi Multiplexer switch chip, SOICencapsulation, 24Pin
16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)

Descriptions

Descriptions of Texas Instruments CD74HCT4067M provided by its distributors.

5V, 16:1, 1-channel, analog switch, TTL inputs 24-SOIC -55 to 125
TEXAS INSTRUMENTS CD74HCT4067MLOGIC, ANLG MUX/DEMUX 16CH, 24SOIC
Analog Multiplexer Single 16:1 24-Pin SOIC Tube
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24
24 LEAD SOIC(300MIL) ROHS COMPLIANT: YES
Signal Switch/Codec/Multiplexer
LOGIC, ANLG MUX/DEMUX 16CH, 24SOIC; Multiplexer Configuration:16:1; No. of Circuits:1Circuits; On State Resistance Max:180ohm; Supply Voltage Range:4.5V to 5.5V; Analogue Multiplexer Case:SOIC; No. of Pins:24Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Supply Current:8µA; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT4067M .
  • CD74HCT4067M.