Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14053BFEL

GULL WING Non-Inverting Surface Mount Not Qualified Switch IC 50dB 7.5pF 280Ohm 18V
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14053BFEL.

IHS

Datasheet12 pages15 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14053BFEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
$ 0.066
Stock
554,861
681,311
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
16
-
Logic Function
Demultiplexer, Multiplexer
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsULN2003ADRG3
50V 7-ch darlington transistor array 16-SOIC -40 to 70
Texas InstrumentsULN2003ADR
Texas Instruments Darlington transistor, Each piece7chip NPN, Vce=50 V, 16Pin SOICencapsulation
Texas InstrumentsULQ2004ADR
50-V, 7-ch darlington transistor array with 15-V input capability 16-SOIC -40 to 85
Texas InstrumentsTS5V330CDR
5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-SOIC -40 to 85
Texas InstrumentsULN2003ADRG4
50V 7-ch darlington transistor array 16-SOIC -40 to 70
Texas InstrumentsDS1489AMX
Quad Receiver RS-232 14-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC14053BFEL provided by its distributors.

GULL WING Non-Inverting Surface Mount Not Qualified Switch IC 50dB 7.5pF 280Ohm 18V
Analog Switch/Analog Multiplexer Triple 2:1 Automotive 16-Pin SO EIAJ T/R
Switches- General Purpose 3-18V Triple SPDT Sw No-Cancel/No-Return
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
MC14053BFEL, MOTOR DRIVERS / CONTROLLERS;
IC SWITCH SPDTX3 280OHM 16SOEIAJ
IC MUX/DEMUX TRIPLE 2X1 16SOEIAJ
SINGLE-ENDED MUX, 3 FUNC, 2 CH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd