onsemi MC14053BF

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 50dB 7.5pF 280Ohm 18V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14053BF.

IHS

Datasheet12 pages15 years ago

Augswan

Alternate Parts

Price @ 1000
$ 0.143
$ 0.143
Stock
195,089
401,446
401,446
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
65 ns
65 ns
65 ns
Turn-On Delay Time
700 ns
700 ns
700 ns
Turn-Off Delay Time
700 ns
700 ns
700 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

Texas InstrumentsULN2003ADRG3
TRANS 7NPN DARL 50V 0.5A 16SOIC Power Switch/Driver 1:1 Darlington 500mA 16-SOIC
Texas InstrumentsULN2003ADR
IC PWR RELAY 7NPN 1:1 16SOIC Power Switch/Driver 1:1 Darlington 500mA 16-SOIC
Texas InstrumentsULN2003AIDR
50-V, 7-ch darlington transistor array, -40 to 105C 16-SOIC -40 to 105
NXP SemiconductorsHEF4053BT/AUJ
Multiplexer Switch ICs Trpl sngl-pole dble- throw analog switch
MaxLinearSP232ECN-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP202EEN-L/TR
Dual Transmitter/Receiver, RS-232, 16-Pin SOIC N, T/R

Descriptions

Descriptions of onsemi MC14053BF provided by its distributors.

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 50dB 7.5pF 280Ohm 18V
Analog Switch/Analog Multiplexer Triple 2:1 Automotive 16-Pin SO EIAJ Tube
Analog Multiplexers/Demultiplexers | IC MUX/DEMUX TRIPLE 2X1 16SOEIAJ
Switches- General Purpose 3-18V Triple SPDT Sw No-Cancel/No-Return
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
MC14053BF, MOTOR DRIVERS / CONTROLLERS;
IC SWITCH SPDTX3 280OHM 16SOEIAJ
SINGLE-ENDED MUX, 3 FUNC, 2 CH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd