onsemi MC14050BCPG

Buffer/Converter 6-CH Non-Inverting CMOS Automotive 16-Pin PDIP Tube
$ 0.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14050BCPG.

IHS

Datasheet9 pages13 years ago

_legacy Avnet

Augswan

Farnell

iiiC

CAD Models

Download onsemi MC14050BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2013-10-18

Related Parts

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS Automotive 16-Pin PDIP Tube
FAIRCHILD SEMICONDUCTOR MM74HC4050N IC, 74HC CMOS, 74HC4050, DIP16, 6V
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin PDIP Tube
NXP Semiconductors74ABT125N,602
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin PDIP Tube
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
NXP Semiconductors74HC243N,652
Bus Transceiver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, PDIP14

Descriptions

Descriptions of onsemi MC14050BCPG provided by its distributors.

Buffer/Converter 6-CH Non-Inverting CMOS Automotive 16-Pin PDIP Tube
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
CMOS LOGIC, HEX BUFFER, PDIP-16, PB-FREE
4050 Tube 2003 Tin (Sn) logic receiver 10mA 40mA 140ns 3.429mm 5V
IC BUFFER NON-INVERT 18 V 16DIP
IC, 4000 CMOS, 4050, DIP16, 15V; Logic Family / Base Number: MC14050; Logic Device Type: Buffer, Non Inverting; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: MC140
The MC14049B Hex Inverter/Buffer and MC14050B Noninverting Hex Buffer are constructed with MOS P-Channel and N-Channel enhancement mode devices in a single monolithic structure. These complementary MOS devices find primary use where low power dissipation and/or high noise immunity is desired. These devices provide logic level conversion using only one supply voltage VDD. The input-signal high level (VIH) can exceed the VDD supply voltage for logic level conversions. Two TTL/DTL loads can be driven when the devices are used as a CMOS-to-TTL/DTL converter (VDD = 5.0 V VOL <= 0.4 V IOL >= 3.2 mA). Note that pins 13 and 16 are not connected internally on these devices; consequently connections to these terminals will not affect circuit operation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd