Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC12080DR2G

MC12080 Series 1.1 GHz 5 V 4 mA Single Modulus Prescaler Surface Mount - SOIC-8

$ 4.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC12080DR2G.

IHS

Datasheet6 pages13 years ago

HQonline

onsemi

ICpick

iiiC

Inventory History

3 month trend:
-5.28%

CAD Models

Download onsemi MC12080DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.684
$ 3.342
Stock
294,519
13,349,779
Authorized Distributors
6
6
Frequency
1.1 GHz
1.1 GHz
Propagation Delay
-
-
Rise Time
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Input
ECL
ECL
Output Type
-
-
High Level Output Current
-
-
Logic Function
-
-
Schmitt Trigger Input
-
-
Case/Package
SOP
SOP
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMC12080DG
ECL Prescaler 8-SOIC (0.154 3.90mm Width) MC12080 clock generator ic 1.2V 1.1GHz 3.7muA 3.7mA
MC12026A Series 5.5 V 1.1 GHz Surface Mount Dual Modulus Prescaler - SOIC-8
Analog DevicesDS1086Z-450+
Clock Clock Generator 8-SOIC (0.154 3.90mm Width) DS1086 clock generator ic 5V 133MHz 0C~70C 6Weeks
Analog DevicesDS1086Z-11D+
none 4.75V 5.25V 133MHz SOIC-8 SMD mount 3.9mm(width)
IC CLK SYNTHESIZER HDTV 8-SOIC / Clock Generator 27MHz-IN 74.25MHz-OUT 8-Pin SOIC N T/R
Analog DevicesDS1085Z-10+
Silicon Oscillator 97.1MHz- 0.0081MHz to 133MHz 8-Pin SOIC N / IC ECONOSCILLATOR SYNTH 8-SOIC

Descriptions

Descriptions of onsemi MC12080DR2G provided by its distributors.

MC12080 Series 1.1 GHz 5 V 4 mA Single Modulus Prescaler Surface Mount - SOIC-8
Prescaler 5V Divide By 10/20/40/80 1100MHz 8-Pin SOIC N T/R
none 4.5V 5.5V 1.1GHz SOIC-8 SMD mount 3.9mm(width)*1.75mm(height)
ECL Prescaler 8-SOIC (0.154 3.90mm Width) MC12080 clock generator circuit 1.2V 1.1GHz 5.3mA 3.7mA
Modulus Prescaler, 1.1Ghz, -40 To85Deg C; |Onsemi MC12080DR2G
SOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
IC PRESCALER SGL 1.1GHZ 8-SOIC
Clock Generator/Frequency Synthesizer /PLL
Amplifiers- Audio 1.1GHz Prescaler
Prescaler, ECL Series, 1-Func, ECL, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd