Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H350M

IC TRNSLTR UNIDIR 16SOEIAJ / PECL* to TTL Translator (+5 Vdc Power Supply Only)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H350M.

IHS

Datasheet7 pages20 years ago

Augswan

_legacy Avnet

iiiC

CAD Models

Download onsemi MC10H350M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.286
Stock
188,873
194,272
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Translator
Translator
Number of Channels
4
4
Propagation Delay
5 ns
5 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-07-04
LTD Date2014-01-04

Related Parts

e4 10H125 Nickel/Palladium/Gold (Ni/Pd/Au) MECL level shifter translator 3.35ns 5V 2.05mm -1mA
Unidirectional COMPLEMENTARY ROHS3Compliant DUAL Mixed Signal Translator 0C~75C TA 2.05mm 5V
e4 10H124 Nickel/Palladium/Gold (Ni/Pd/Au) TTL level shifter translator 2.65ns 5V 2.05mm -50mA
Texas InstrumentsCDC337DW
1-To-8 CMOS clock driver with 3-state outputs 20-SOIC -40 to 85
Texas InstrumentsCDC337DWG4
1-To-8 CMOS clock driver with 3-state outputs 20-SOIC -40 to 85
Texas InstrumentsCDC337DWR
1-To-8 (4 Same Frequency, 4 Divide-By-2) Clock Driver With Clear 20-SOIC

Descriptions

Descriptions of onsemi MC10H350M provided by its distributors.

IC TRNSLTR UNIDIR 16SOEIAJ / PECL* to TTL Translator (+5 Vdc Power Supply Only)
PECL to TTL Translator, 4 Func, True Output, ECL, PDSO16
TRANSLATOR PECL TO TTL 16PIN SO EIAJ
IC TRANSLATOR PECL-TTL 16SOEIAJ;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd