Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H124MELG

Unidirectional COMPLEMENTARY ROHS3Compliant DUAL Mixed Signal Translator 0C~75C TA 2.05mm 5V
$ 3.802
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H124MELG.

IHS

Datasheet9 pages16 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.802
$ 3.802
Stock
192,100
159,608
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Translator
Translator
Number of Channels
4
4
Propagation Delay
3.1 ns
3.1 ns
Data Rate
-
-
Low Level Output Current
-
50 mA
High Level Output Current
-
-50 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-04-05
LTD Date2011-10-05

Related Parts

onsemiMC10H125M
Mixed Signal 3.35ns Non-Inverting TTL 1-Ch 4-Bit -5.46V, 5.25V MECL Unidirectional SOEIAJ-16 SMD
e4 10H125 Nickel/Palladium/Gold (Ni/Pd/Au) MECL level shifter translator 3.35ns 5V 2.05mm -1mA
onsemiMC10H350M
IC TRNSLTR UNIDIR 16SOEIAJ / PECL* to TTL Translator (+5 Vdc Power Supply Only)
Texas InstrumentsCD4504BM
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125
MicrochipSY100EL92ZG
Translator LVPECL to PECL/PECL to LVPECL 3-CH Unidirectional 20-Pin SOIC W Tube
Triple Lvpecl-To-Pecl Or Pecl-To-Lvpecl Translators, 20 Soic .300In T/R

Descriptions

Descriptions of onsemi MC10H124MELG provided by its distributors.

Unidirectional COMPLEMENTARY ROHS3Compliant DUAL Mixed Signal Translator 0C~75C TA 2.05mm 5V
Mixed Signal 2.65ns Diff MECL 1 4 -5.46V 5.25V TTL Unidirectional SOEIAJ-16 SMD, Adhesive Mount
TTL to ECL Translator, 4 Func, Complementary Output, ECL, PDSO16
Translator TTL to MECL 4-CH Unidirectional 16-Pin SO EIAJ T/R
AS6081 Certified Vendor, 1 Year Warranty
IC XLATOR TTL-ECL QUAD 16SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd