Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP16VCD

Tristate 3V ±5.5V Line Transmitter,Receiver SOIC-8 SMD mount 1.5mm(height)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP16VCD.

IHS

Datasheet11 pages18 years ago

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC100EP16VCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.25
$ 21.25
Stock
187,881
457,102
457,102
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

3.3V / 5V ECL Differential Receiver/Driver with High Gain | IC RCVR/DRVR HV ECL DIFF 8SOIC
IC RCVR/DRVR 5V DIFF ECL 8-SOIC / Differential Receiver/Driver IC 8-SOIC
No 3V 5.5V Line Transmitter,Receiver SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
Texas InstrumentsSN74LS2323D
ROHS3Compliant Receiver Obsolete 74LS interface driver 0C~70C 4.5V~5.5V
Texas InstrumentsSN74LS2323DR
EAR99 74LS2323 Tape & Reel (TR) GENERAL PURPOSE interface transceiver 5V 24mA 72.603129mg 35ns

Descriptions

Descriptions of onsemi MC100EP16VCD provided by its distributors.

Tristate 3V ±5.5V Line Transmitter,Receiver SOIC-8 SMD mount 1.5mm(height)
3.3V / 5V ECL Differential Receiver/Driver with High Gain and Enable Output | IC RCVR/DRVR ECL DIFF 5V 8SOIC
Single Transmitter/Receiver 8-Pin SOIC N Rail
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
IC RCVR/DRVR ECL DIFF 5V 8SOIC
MC100EP16VCD, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd