Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EP16DG

MC10EP16 Series 5.5 V 4 GHz SMT ECL Differential Receiver/Driver - SOIC-8
$ 4.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP16DG.

IHS

Datasheet13 pages5 years ago

onsemi

Augswan

JRH Electronics

Inventory History

3 month trend:
-14.93%

CAD Models

Download onsemi MC10EP16DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.91
$ 7.96
$ 7.96
Stock
22,516,071
4,424,205
4,424,205
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ECL AND/NAND Gate 0.27ns Diff 2 Ch 3V-5.5V 50mA/-50mA SOIC-8 SMD 5mm×4mm×1.5mm
MC10EP16VA Series 5.5 V 3 GHz ECL Differential Receiver/Driver with High Gain
Tristate 3V ±5.5V Line Transmitter,Receiver SOIC-8 SMD mount 1.5mm(height)

Descriptions

Descriptions of onsemi MC10EP16DG provided by its distributors.

MC10EP16 Series 5.5 V 4 GHz SMT ECL Differential Receiver/Driver - SOIC-8
IC, SM, LOGIC, ECL, DRIVER/RECEIVER; Device Type: Differential Driver / Receiver; Output Level Type: ECL; Signaling Rate: -; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operati
Ecl Differential Receiver/Driver, 5.5V Soic8; Tipo De Dispositivo:Transceptor Diferencial; Tipo De Nivel De Salida:Ecl; Frecuencia De Señal:-; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Núm. De Contactos:8 |Onsemi MC10EP16DG
The EP16 is a world-class differential receiver/driver. The device is functionally equivalent to the EL16 and LVEL16 devices with higher performance capabilities. With output transition times significantly faster than the EL16 and LVEL16 the EP16 is ideally suited for interfacing with high frequency sources. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open. Under open input conditions (pulled to VEE ) internal input clamps will force the Q output LOW. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EP16DG.