Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EL58DT

Multiplexer, 10EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL58DT.

IHS

Datasheet9 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC10EL58DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.5
$ 3.5
Stock
155,283
8,844,967
8,844,967
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Number of Channels
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

0.34ns@ 5V bidirectional 1 2 1 4.2V -5.7V,5.7V 50mA -50mA TSSOP-8 SMD mount 3.1mm*3.1mm*950μm
Multiplexer, 100E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8
Multiplexer 1-Element ECL 2-IN 8-Pin TSSOP T/R / IC MUX 2:1 3.3V ECL 8-TSSOP
74LVC Series 5.5 V Surface Mount Switch - TSSOP-8
Texas InstrumentsSN74CBT3306PWR
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85
Texas InstrumentsSN74CBTD3306CPWR
IC BUS SWITCH 1 X 1:1 8TSSOP Bus Switch 1 x 1:1 8-TSSOP

Descriptions

Descriptions of onsemi MC10EL58DT provided by its distributors.

Multiplexer, 10EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8
Contains Lead Non-RoHS Compliant GULL WING Dual Supply Multiplexer -40C~85C 14mA 3mm 5V
S-PDSO-G8 1x 2:1 10EL Tube multiplexer circuit 0.34ns 5V 3mm -40C~85C
Multiplexer 1-Element ECL 2-IN 8-Pin TSSOP Tube
IC MULTIPLEXER 2:1 ECL 5V 8TSSOP
IC MULTIPLEXER 1 X 2:1 8-TSSOP
0.34ns 1 2 1 4.2V 5.7V TSSOP-8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd