Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EL34DR2G

Low Skew Clock Driver, 10EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL34DR2G.

IHS

Datasheet8 pages19 years ago

CAD Models

Download onsemi MC10EL34DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.28
$ 5.28
Stock
223,619
252,214
252,214
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
Clock
Clock
Clock
Max Frequency
1.1 GHz
1.1 GHz
1.1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

MC100EL34 Series 1.1 GHz 5.7 V SMT ECL ÷2, ÷4, ÷8 Clock Generation Chip -SOIC-16
Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
MicrochipSY100S834LZG
IC CLOCK GENERATOR 16SOIC "Clock Generator IC 1 16-SOIC (0.154"", 3.90mm Width)"
MicrochipSY100EL34LZG
IC CLOCK GENERATOR 16SOIC "Clock Generator IC 1 16-SOIC (0.154"", 3.90mm Width)"
IC CLK GEN /2/4/8 3.3/5V 16-SOIC / Clock Divider Buffer 3-OUT 1-IN 1:3 16-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC10EL34DR2G provided by its distributors.

Low Skew Clock Driver, 10EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
DUAL Obsolete GULL WING Surface Mount Clock Generator IC 12Weeks -40C~85C 0.05ns 9.9mm
Clock Generator, 3 Outputs, 4.2 V to 5.7 V, 16 Pins, SOIC
5.0 V ECL ÷·2, ÷·4, ÷·8 Clock Generation Chip
Amplifiers- Audio 5V ECL Clock Generator
Clock Generator 16-Pin SOIC T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd