Microchip SY100EL34LZG

Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
$ 2.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EL34LZG.

Microchip

Datasheet14 pages5 years ago

Newark

SHENGYU ELECTRONICS

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY100EL34LZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-06
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 22 hours ago)

Related Parts

MicrochipSY100S834LZG
Clock Generator, 3 Outputs, 2.97 V to 3.63 V, 16 Pins, SOIC
Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
MC100EL34 Series 1.1 GHz 5.7 V SMT ECL ÷2, ÷4, ÷8 Clock Generation Chip -SOIC-16
MC10EL34 Series 5.7 V 1.1 GHz SMT ECL ÷2, ÷4, ÷8 Clock Generation Chip -SOIC-16
SY100S834 Series 3.3 V Dual Differential LVPECL to LVTTL Translator - SOIC-16
MicrochipSY100S834ZG
5V (/1, /2, /4) Or (/2, /4, /8) Clock Generation Chip, 16 Soic .150In Tube

Descriptions

Descriptions of Microchip SY100EL34LZG provided by its distributors.

Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Clock Generator, Nsoic-16; |Microchip Technology SY100EL34LZG
ECL PECL Clock Generator 16-SOIC (0.154 3.90mm Width) SY100EL34 clock generator circuit 3V~5.5V 49mA 9.93mm 1.2ns
CLOCK GENERATOR, NSOIC-16; Clock IC Type: Clock Generator; Frequency: -; No. of Outputs: 3Outputs; Supply Voltage Min: 4.2V; Supply Voltage Max: 5.5V; Clock IC Case Style: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.