Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EL34DR2G

Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
$ 22.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL34DR2G.

IHS

Datasheet8 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EL34DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.13
$ 3.792
$ 3.792
Stock
200,664
266,063
266,063
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
Clock
Clock
Clock
Max Frequency
1.1 GHz
1.1 GHz
1.1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

MC10EL34 Series 5.7 V 1.1 GHz SMT ECL ÷2, ÷4, ÷8 Clock Generation Chip -SOIC-16
Low Skew Clock Driver, 10EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
MicrochipSY100S834LZG
IC CLOCK GENERATOR 16SOIC "Clock Generator IC 1 16-SOIC (0.154"", 3.90mm Width)"
IC CLK GEN /2/4/8 3.3/5V 16-SOIC / Clock Divider Buffer 3-OUT 1-IN 1:3 16-Pin SOIC T/R
IC CLOCK GENERATOR 16SOIC "Clock Generator IC 1 16-SOIC (0.154"", 3.90mm Width)"

Descriptions

Descriptions of onsemi MC100EL34DR2G provided by its distributors.

Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
DUAL Obsolete GULL WING Surface Mount Clock Generator IC 12Weeks -40C~85C 0.05ns 9.9mm
Clock Generator, 3 Outputs, 4.2 V to 5.7 V, 16 Pins, SOIC
5.0 V ECL ÷2, ÷4, ÷8 Clock Generation Chip
none 1.1GHz SOIC-16 SMD mount,glue mount 3.9mm(width)*1.5mm(height)
Amplifiers- Audio 5V ECL Clock Generator
Clock Generator 16-Pin SOIC T/R
IC CLOCK GEN ECL 2/4/8 16-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd