Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EL05DG

5V ECL 2 INPUT DIFFERENTIAL AND/NAND AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL05DG.

IHS

Datasheet8 pages10 years ago

onsemi

Newchip Electronics Limited

CAD Models

Download onsemi MC10EL05DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.22
$ 9.22
Stock
92,012
292,510
292,510
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
390 ps
390 ps
390 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
-
18 mA
18 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail
onsemiMC10EL04D
AND/NAND Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
AND/NAND Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail

Descriptions

Descriptions of onsemi MC10EL05DG provided by its distributors.

5V ECL 2 INPUT DIFFERENTIAL AND/NAND AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail
MC10EL05 Series 5.7 V Surface Mount ECL 2-Input Differential AND/NAND-SOIC-8
Single And/nand Gate, 2I/p, Soic-8; Logic Function:and / Nand Gate; No. Of Elements:single; No. Of Inputs:4Inputs; No. Of Pins:8Pins; Logic Case Style:soic; Product Range:10El05; Logic Ic Family:10El; Supply Voltage Min:4.2V; Msl:- Rohs Compliant: Yes
The MC10EL/100EL05 is a 2-input differential AND/NAND gate. The device is functionally equivalent to the E404 device with higher performance capabilities. With propagation delays and output transition times significantly faster than the E404 the EL05 is ideally suited for those applications which require the ultimate in AC performance. Because a negative 2-input NAND is equivalent to a 2-input OR function the differential inputs and outputs of the device allows the EL05 to also be used as a 2-input differential OR/NOR gate. The differential inputs employ clamp circuitry so that under open input conditions (pulled down to VEE) the input to the AND gate will be HIGH. In this way if one set of inputs is open the gate will remain active to the other input. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd