onsemi MC10E131FNG

MC10E131 Series 5 V 1.4 GHz Differential ECL 4-Bit D-Type Flip-Flop - PLCC-28
$ 13.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E131FNG.

IHS

Datasheet8 pages9 years ago

onsemi

Augswan

Inventory History

3 month trend:
-0.67%

CAD Models

Download onsemi MC10E131FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

Tape & Reel (TR) 100E131 e3 100E flip flop 1.4GHz 675ps -4.2V~-5.7V 70mA
100E SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PQCC28
Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 28-Pin PLCC Rail

Descriptions

Descriptions of onsemi MC10E131FNG provided by its distributors.

MC10E131 Series 5 V 1.4 GHz Differential ECL 4-Bit D-Type Flip-Flop - PLCC-28
Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 28-Pin PLCC Rail
D-TYPE FLIP FLOP QUAD, 500PS PLCC-28; Logic Family / Base Number:-; Flip-Flop Type:D; Propagation Delay:500ps; Frequency:1.4GHz; Output Current:50mA; IC Case / Package:LCC; No. of Pins:28Pins; Trigger Type:Positive Edge; MSL:- RoHS Compliant: Yes
The MC10E/100E131 is a quad master-slave D-type flip-flop with differential outputs. Each flip-flop may be clocked separately by holding Common Clock (CC) LOW and using the Clock Enable (CEbar) inputs for clocking. Common clocking is achieved by holding the CEbar inputs LOW and using CC to clock all four flip-flops. In this case the CEbar inputs perform the function of controlling the common clock to each flip-flop. Individual asynchronous resets are provided (R). Asynchronous set controls (S) are ganged together in pairs with the pairing chosen to reflect physical chip symmetry. Data enters the master when both CC and CEbar are LOW and transfers to the slave when either CC or CEbar (or both) go HIGH. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd