onsemi MC10101L

10K Series Quad 1-INPUT Inv/ninv Gate CDIP16
$ 2.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10101L.

IHS

Datasheet5 pages29 years ago
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10101L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.01
$ 1.305
Stock
86,157
168,988
Authorized Distributors
1
2
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
NOR, OR
NOR, OR
Number of Circuits
4
4
Number of Inputs
1
1
Propagation Delay
2.9 ns
2.9 ns
Low Level Output Current
-
50 mA
High Level Output Current
-
50 mA
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2005-03-31
LTD Date2005-09-30

Related Parts

onsemiMC10H113L
XOR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16
onsemiMC10H102L
NOR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16
onsemiMC10H103L
Gate / Inverter Logic IC; Logic Type:Gate; Package/Case:16-CDIP; Number of Circuits:4; Mounting Type:Through Hole
Texas InstrumentsSN54HC02J
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125

Descriptions

Descriptions of onsemi MC10101L provided by its distributors.

10K SERIES QUAD 1-INPUT INV/NINV GATE CDIP16
INVERTER/BUFFER, 10K SERIES, ECL / Configurable Circuit Input
IC OR/NOR GATE 4-ELEMENT 2-IN ECL 16-PIN CERDIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd