onsemi MC10H102L

NOR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16
$ 1.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H102L.

IHS

Datasheet6 pages20 years ago
Datasheet3 pages29 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-07-02
LTD Date2008-01-02

Related Parts

onsemiMC10H103L
Gate / Inverter Logic IC; Logic Type:Gate; Package/Case:16-CDIP; Number of Circuits:4; Mounting Type:Through Hole
onsemiMC10H113L
XOR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16
onsemiMC10H101L
Tin/Lead (Sn/Pb) 10H 10H NOR/OR Gate multi inverter 5.08mm 1.7ns -5.46V -50mA
Texas Instruments5962-9680301QCA
Hex Inverters 14-CDIP -55 to 125
Texas InstrumentsSNJ54AHC126J
Quadruple Bus Buffer Gates With 3-State Outputs 14-CDIP -55 to 125

Descriptions

Descriptions of onsemi MC10H102L provided by its distributors.

NOR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16
1.25ns@ -5.2V,- 5 2 4 4 5.2V 5.46V 50mA NOR Gate ECL 50mA CDIP-16 Through hole mounting 19.93mm*7.49mm*4.07mm
OR/NOR Gate 4-Element 2-IN ECL 16-Pin CDIP Tube
Contains Lead NOR Gate Through Hole Non-RoHS Compliant NOR Gate Inverter IC 0C~75C -1.13V 50mA 50mA 5.08mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd