onsemi MC10101P

3.3ns Differential 8 4 NOR,OR Gate ECL PDIP-16 Through hole mounting 3.43mm(height)
$ 1.305
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10101P.

IHS

Datasheet9 pages0 years ago
Datasheet8 pages0 years ago
Datasheet5 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.305
$ 2.01
Stock
170,752
86,157
Authorized Distributors
2
1
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
NOR, OR
NOR, OR
Number of Circuits
4
4
Number of Inputs
1
1
Propagation Delay
2.9 ns
2.9 ns
Low Level Output Current
50 mA
-
High Level Output Current
50 mA
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2005-03-31
LTD Date2005-09-30

Descriptions

Descriptions of onsemi MC10101P provided by its distributors.

3.3ns Differential 8 4 NOR,OR Gate ECL PDIP-16 Through hole mounting 3.43mm(height)
10K Series, Quad 1-INPUT Inv/ninv Gate, PDIP16, Plastic, DIP-16
Inverter/Buffer, 10K Series, 4-Func, 1-Input, ECL, PDIP16
OR/NOR Gate 4-Element 2-IN ECL 16-Pin PDIP Rail
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd