onsemi MC100LVEL51DR2G

Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R
$ 3.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL51DR2G.

IHS

Datasheet10 pages10 years ago

HQonline

Augswan

iiiC

Inventory History

3 month trend:
-0.14%

CAD Models

Download onsemi MC100LVEL51DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 3.07
$ 3.07
Stock
456,197
221,506
221,506
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
520 ps
520 ps
520 ps
Frequency
2.9 GHz
2.8 GHz
2.8 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N T/R
MC Series 3.3 V SMT ECL D Flip-Flop with Reset and Differential Clock - SOIC-8
MC100EP31 Series 3 GHz 5.5 V ECL D Flip-Flop with Set and Reset - SOIC-8

Descriptions

Descriptions of onsemi MC100LVEL51DR2G provided by its distributors.

Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R
D Flip-Flop, 100LVEL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8
ECL Differential Clock D Flip-Flop
Pos/Neg Edge, 35mA, 0.52ns, Inverting/Non-Inverting, Complementary, 1-Ch, 3V, ±3.8V, Reset, 100MHz, Single-Ended, 2.8GHz, SOIC-8, SMD, Adhesive Mount, 5mm × 4mm × 1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd