onsemi MC100LVEL51DG

MC Series 3.3 V Surface Mount ECL Differential Clock D Flip-Flop - SOIC-8
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL51DG.

IHS

Datasheet9 pages5 years ago

onsemi

Electro Sonic

JRH Electronics

Farnell

Inventory History

3 month trend:
+55.52%

CAD Models

Download onsemi MC100LVEL51DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
$ 3.15
$ 3.15
Stock
222,389
460,393
460,393
Authorized Distributors
5
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
520 ps
520 ps
520 ps
Frequency
2.8 GHz
2.9 GHz
2.9 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N T/R
MC Series 3.3 V SMT ECL D Flip-Flop with Reset and Differential Clock - SOIC-8
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC100LVEL51DG provided by its distributors.

MC Series 3.3 V Surface Mount ECL Differential Clock D Flip-Flop - SOIC-8
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Tube
Pos/Neg Edge 35mA 0.52ns Inv/Non-Inv Complementary 1-Ch 3V ±3.8V Reset ECL Single-Ended 2.8GHz SOIC-8 SMD 5mm × 4mm × 1.5mm
D-Type Flip Flop, 0.475Ns, Soic-8; Tipo De Flip-Flop:D; Retardo De Propagación:475Ps; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:3.8V; Circuito Lógico, Tipo:Soic; Núm. De Contactos:8; Frecuencia:2.8Ghz |Onsemi MC100LVEL51DG
The MC100LVEL51 is a differential clock D flip-flop with reset. The device is functionally equivalent to the EL51 device but operates from a 3.3V supply. With propagation delays and output transition times essentially equal to the EL51 the LVEL51 is ideally suited for those applications which require the ultimate in AC performance at 3.3V VCC. The reset input is an asynchronous level triggered signal. Data enters the master portion of the flip-flop when the clock is LOW and is transferred to the slave and thus the outputs upon a positive transition of the clock. The differential clock inputs of the LVEL51 allow the device to be used as a negative edge triggered flip-flop. The differential input employs clamp circuitry to maintain stability under open input conditions. When left open the CLK input will be pulled down to VEE and the CLKbar input will be biased at VCC/2.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd