Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EL31DR2G

Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N T/R
$ 2.824
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL31DR2G.

IHS

Datasheet8 pages10 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EL31DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.824
$ 5.04
$ 5.04
Stock
433,250
395,632
395,632
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
590 ps
590 ps
590 ps
Frequency
2 GHz
2.2 GHz
2.2 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

MC100EL51 Series 2.8 GHz 5.7 V ECL Differential Clock D Flip-Flop - SOIC-8
Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R
Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail

Descriptions

Descriptions of onsemi MC100EL31DR2G provided by its distributors.

Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N T/R
Lead Free Not Qualified Set(Preset) and Reset D-Type Flip Flop -40C~85C TA 32mA -4.2V~-5.7V 590ps
D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8
ECL D Flip-Flop with Set and Reset
Positive edge 32mA 0.645ns Antiphase,Non-inverting complementary 1 4.2V,-4.2V -5.7V,5.7V Set(Preset) and Reset ECL 2.8GHz SOIC-8 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd