Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL31DG

MC100LVEL31 Series 2.9 GHz 3.8 V ECL D Flip-Flop with Set and Reset - SOIC-8
$ 5.04
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL31DG.

Upverter

Technical Drawing2 pages4 years ago
Datasheet8 pages5 years ago

element14 APAC

Master Electronics

IHS

Inventory History

3 month trend:
-34.81%

CAD Models

Download onsemi MC100LVEL31DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.04
$ 2.835
$ 2.835
Stock
301,578
184,631
184,631
Authorized Distributors
6
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
590 ps
590 ps
590 ps
Frequency
2.9 GHz
2.9 GHz
2.9 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 1 day ago)

Related Parts

MC Series 3.3 V SMT ECL D Flip-Flop with Reset and Differential Clock - SOIC-8
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R
Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC100LVEL31DG provided by its distributors.

MC100LVEL31 Series 2.9 GHz 3.8 V ECL D Flip-Flop with Set and Reset - SOIC-8
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N Tube / IC D-TYPE POS TRG SNGL 8SOIC
Positive edge 35mA 0.59ns Antiphase,Non-inverting complementary 1 3V ±3.8V Set(Preset) and Reset ECL Single ended 2.9GHz SOIC-8 SMD mount 5mm*4mm*1.5mm
D-Type Flip Flop, 0.475Ns, Soic-8; Tipo De Flip-Flop:D; Retardo De Propagación:475Ps; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:3.8V; Circuito Lógico, Tipo:Soic; Núm. De Contactos:8; Frecuencia:2.9Ghz |Onsemi MC100LVEL31DG
FLIP-FLOP, D-TYPE, 475PS, SOIC-8; Logic Family / Base Number: -; Flip-Flop Type: D; Propagation Delay: 475ps; Frequency: 2.9GHz; Output Current: 50mA; Logic Case Style: SOIC; No. of Pins: 8Pins; Trigger Type: Positive Edge; IC Output Type: Differential, ECL; Supply Voltage Min: 3V; Supply Voltage Max: 3.8V; Logic IC Family: 100LVEL; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The MC100LVEL31 is a D flip-flop with set and reset. The device is functionally equivalent to the EL31 device but operates from a 3.3V supply. With propagation delays and output transition times essentially equivalent to the EL31 the LVEL31 is ideally suited for those applications which require the ultimate in AC performance at low power supply voltages. Both set and reset inputs are asynchronous level triggered signals. Data enters the master portion of the flip-flop when clock is LOW and is transferred to the slave and thus the outputs upon a positive transition of the clock.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd