Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL17DWG

MC100LVEL17 Series 1.75 GHz 3.8 V ECL Quad Differential Receiver - SOIC-20
$ 3.838
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL17DWG.

IHS

Datasheet7 pages10 years ago

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVEL17DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.838
$ 2.817
Stock
158,718
343,797
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
4
4
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

MC14011B Series CMOS Quad 2-Input NAND Gate - SOIC-14
Latch Transparent 3-ST 4-CH SR-Type Automotive 16-Pin SOIC Tube / IC LATCH R-S QUAD P/N 16-SOIC
MC14093BDR2G; Quad 2-Input NAND Schmitt Trigger Logic Gate; 3 to 18V; 14-Pin SOIC
Texas InstrumentsCD4077BM96
XNOR CD4077 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4081BM
AND-GATE; DIP-14; CMOS LOGIC; -0.5 TO +20V; 100 MW; -65; +125; 5 PF (TYP.
Texas InstrumentsCD4093BM96
4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC100LVEL17DWG provided by its distributors.

MC100LVEL17 Series 1.75 GHz 3.8 V ECL Quad Differential Receiver - SOIC-20
4 3V 3.8V Differential Receiver SOP SMD mount 2.4mm(height)
IC RCVR DFF QUAD ECL 3.3V 20SOIC
Quad Receiver 20-Pin SOIC W Tube
Line Receiver, 4 Func, 4 Rcvr, ECL, PDSO20
MC100LVEL17DWG, MOTOR DRIVER IC;
The MC100LVEL17 is a 3.3 V ECL quad differential receiver. The device is functionally equivalent to the E116 device with the capability of operation from either a -3.3 V or +3.3 V supply voltage. Under open input conditions the Dbar input will be biased at VCC /2 and the D input will be pulled down to VEE . This operation will force the Q output LOW and ensure stability. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd