Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10LVEP16D

1 1 2.375V 3.8V Differential Receiver,Driver SOIC-8 SMD mount 1.5mm(height)
$ 2.261
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10LVEP16D.

IHS

Datasheet12 pages18 years ago

Augswan

Inventory History

3 month trend:
-2.91%

CAD Models

Download onsemi MC10LVEP16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.261
$ 3.43
$ 3.43
Stock
291,765
426,388
426,388
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

2.375V 3.8V SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
2.5V / 3.3V ECL Differential Receiver/Driver | IC RECEIVER/DRVR DIFF ECL 8-SOIC
Contains Lead Set(Preset) and Reset D-Type ECL Flip Flop -40C~85C TA 35mA -3V~-3.8V 590ps
Texas InstrumentsSN74LS2323DR
EAR99 74LS2323 Tape & Reel (TR) GENERAL PURPOSE interface transceiver 5V 24mA 72.603129mg 35ns
Texas InstrumentsSN74LS2323D
ROHS3Compliant Receiver Obsolete 74LS interface driver 0C~70C 4.5V~5.5V

Descriptions

Descriptions of onsemi MC10LVEP16D provided by its distributors.

1 1 2.375V 3.8V Differential Receiver,Driver SOIC-8 SMD mount 1.5mm(height)
Single Transmitter/Receiver 8-Pin SOIC N Rail
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
LINE TRANSMITTER/RCVR 1TR 1TX 1RX 8SOIC N
IC RECEIVER/DRVR ECL DIFF 8SOIC
MC10LVEP16D, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10LVEP16-D