Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL11DTR2G

MC100LVEL11 Series 1 GHz 3.8 V ECL 1: 2 Differential Fanout Buffer - TSSOP-8
$ 2.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL11DTR2G.

IHS

Datasheet10 pages11 years ago

Newark

onsemi

iiiC

Mouser

Inventory History

3 month trend:
-18.39%

CAD Models

Download onsemi MC100LVEL11DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.925
$ 3.11
$ 3.11
Stock
166,499,872
1,497,920
1,497,920
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock Fanout Buffer 1:4, up to 140 MHz, PCI-X, 4 Outputs, 3 V to 3.6 V, TSSOP-8
NB Series 3.3 V 140 MHz Surface Mount 1:4 Clock Fanout Buffer - TSSOP-8
Diodes Inc.PI6CV304LEX
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8
Diodes Inc.PI6CV304LE
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8
Diodes Inc.PI6CV2304LE
1:4 3.3 V 140 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8
Low Skew Clock Driver, 9112 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8

Descriptions

Descriptions of onsemi MC100LVEL11DTR2G provided by its distributors.

MC100LVEL11 Series 1 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - TSSOP-8
ECL 1:2 Differential Clock/Data Fanout Buffer
Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP T/R
Amplifiers- Audio 3.3V ECL 1:2 Diff Fanout Buffer
ECL PECL MC100LVEL11 8-TSSOP 8-MSOP (0.118 3.00mm Width) ACTIVE (Last Updated: 5days ago) clock driver 3mm 2.42V 0.02ns 1GHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEL11DTR2G.