Renesas 651MILFT

Clock Fanout Buffer (Distribution) IC 200MHz 8-SOIC (0.154", 3.90mm Width)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 651MILFT.

Renesas

Datasheet9 pages21 years ago
Datasheet9 pages21 years ago

IHS

Augswan

Integrated Device Technology

CAD Models

Download Renesas 651MILFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-03-27
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-05-07
LTD Date2020-08-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas551MILFT
Clock Fanout Buffer (Distribution) IC 1:4 160MHz 8-SOIC (0.154", 3.90mm Width)
Low Skew Clock Driver, FCT Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
ECL 1:2 Differential Clock/Data Fanout Buffer

Descriptions

Descriptions of Renesas 651MILFT provided by its distributors.

Clock Fanout Buffer (Distribution) IC 200MHz 8-SOIC (0.154", 3.90mm Width)
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOIC N T/R
Low Skew Clock Driver, 651 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
1.425V 2.625V 5ns 200MHz SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.5mm
IC CLK BUFFER 1:4 200MHZ 8SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M