Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL05DR2G

AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
$ 12.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL05DR2G.

IHS

Datasheet8 pages5 years ago

Electro Sonic

onsemi

Newchip Electronics Limited

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVEL05DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.19
$ 4.245
$ 4.245
Stock
249,351
1,050,247
1,050,247
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
440 ps
440 ps
440 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
18 mA
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tin (Sn) 10EL AND/NAND Gate Tape & Reel (TR) multiple gates 4.9mm 370ps 5V -50mA
0.37ns Diff 2-Ch ECL AND/NAND Gate -50mA SOIC-8 SMD, Adhesive Mount, 5mm × 4mm × 1.5mm
Tin (Sn) 100EL AND/NAND Gate Tape & Reel (TR) multi inverter 4.9mm 370ps -4.5V -50mA

Descriptions

Descriptions of onsemi MC100LVEL05DR2G provided by its distributors.

AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
And/Nand Gate, 2 I/P, -40 To 85Deg C; |Onsemi MC100LVEL05DR2G
ECL 2-Input Differential AND/NAND Gate
0.44ns Differential 2 2 1 1 3V 3.8V 50mA AND,NAND Gate ECL -50mA SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
IC GATE AND/NAND ECL 2INP 8-SOIC
Logic Gates 3.3V ECL 2-Input Diff AND/NAND
AND/NAND GATE, 100LVEL SERIES, 1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd