Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EL04DR2G

Tin (Sn) 10EL AND/NAND Gate Tape & Reel (TR) multiple gates 4.9mm 370ps 5V -50mA

$ 2.835
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL04DR2G.

IHS

Datasheet7 pages10 years ago

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EL04DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.835
$ 1.564
$ 1.564
Stock
368,639
408,763
408,763
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
370 ps
370 ps
370 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
14 mA
14 mA
14 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

0.37ns Diff 2-Ch ECL AND/NAND Gate -50mA SOIC-8 SMD, Adhesive Mount, 5mm × 4mm × 1.5mm
Tin (Sn) 100EL AND/NAND Gate Tape & Reel (TR) multi inverter 4.9mm 370ps -4.5V -50mA
MC100EL04 Series 5.7 V Surface Mount ECL 2-Input AND/NAND - SOIC-8

Descriptions

Descriptions of onsemi MC10EL04DR2G provided by its distributors.

Tin (Sn) 10EL AND/NAND Gate Tape & Reel (TR) multiple gates 4.9mm 370ps 5V -50mA
AND/NAND Gate 1-Element 2-IN ECL 8-Pin SOIC N T/R
AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8
0.37ns Differential 2 2 1 1 4.2V 5.7V 50mA AND,NAND Gate ECL -50mA SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
IC GATE AND/NAND ECL 2INP 8-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd