Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP35DR2

Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP35DR2.

IHS

Datasheet11 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC100EP35DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.151
$ 5.151
Stock
147,317
491,263
491,263
Authorized Distributors
0
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

onsemiMC10EP35D
Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N Rail
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N T/R
onsemiMC10EP51D
3.3V / 5V ECL D Flip-Flop with Reset and Differential Clock | IC FF D-TYPE SNGL 1BIT 8SOIC

Descriptions

Descriptions of onsemi MC100EP35DR2 provided by its distributors.

Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N T/R
Tape & Reel (TR) e0 100EP TIN LEAD flip flop 4.9mm 3V 3GHz 0.49ns
J-K Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDSO8
IC FF JK-TYPE 1-ELE 1-BIT 8-SOIC
Positive edge 50mA 0.49ns Antiphase,Non-inverting Differential 1 3V ±5.5V 50mA Reset 100 Single ended -50mA 3GHz SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd