Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EP51D

3.3V / 5V ECL D Flip-Flop with Reset and Differential Clock | IC FF D-TYPE SNGL 1BIT 8SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP51D.

IHS

Datasheet11 pages18 years ago

Augswan

Inventory History

3 month trend:
+38.24%

CAD Models

Download onsemi MC10EP51D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.107
$ 6.107
Stock
186,141
409,008
409,008
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
370 ps
370 ps
370 ps
Frequency
3 GHz
3 GHz
3 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-07-31
LTD Date2010-01-31

Related Parts

Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N T/R
onsemiMC10EP35D
Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N Rail

Descriptions

Descriptions of onsemi MC10EP51D provided by its distributors.

3.3V / 5V ECL D Flip-Flop with Reset and Differential Clock | IC FF D-TYPE SNGL 1BIT 8SOIC
0.37ns , 1 3V ¡À5.5V 50mA D-Master-Slave Type,D-Type Flip-Flop 10 -50mA SOIC-8 5mm*4mm*1.5mm
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail
Contains Lead Not Qualified Reset D-Type Flip Flop -40C~85C TA 45mA -3V~-5.5V 0.42ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EP51-D