onsemi MC100EP131FA

Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP131FA.

IHS

Datasheet11 pages19 years ago

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-04-10
LTD Date2013-10-10

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP T/R
Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP T/R
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP Tray
100E Series, Positive Edge Triggered D Flip-flop, Complementary Output, PQFP32, LQFP-32
Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP Tray

Descriptions

Descriptions of onsemi MC100EP131FA provided by its distributors.

Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP Tray
COMPLEMENTARY Not Qualified D FLIP-FLOP ECL Flip Flop 85C 130mA -4.5V 0.6ns
D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, ECL, PQFP32
Flip Flop Logic IC; Logic Type:Flip-Flop; Package/Case:32-LQFP; Leaded Process Compatible:No; Number of Circuits:4; Peak Reflow Compatible (260 C):No; Mounting Type:surface mount RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd