What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC100EP08D

Differential 2-INPUT Xor/xnor | IC Gate Xor/xnor Ecl 2INP 8SOIC
$ 2.486
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP08D.

IHS

Datasheet11 pages17 years ago

Augswan

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP08D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.486
$ 9.334
$ 9.334
Stock
138,323
4,290,339
4,290,339
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Logic Function
XNOR, XOR
XNOR, XOR
XNOR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
300 ps
300 ps
300 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
30 mA
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

XOR / XNOR Gate, Single, 4 Input, 8 Pins, NSOIC, MC10EP08
onsemiMC10EP08D
XOR/XNOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail
XOR/XNOR Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
Texas Instruments74AC11086D
TEXAS INSTRUMENTS 74AC11086D XOR Gate, AC Family, 4 Gate, 2 Input, 24 mA, 3V to 5.5V, SOIC-16
Texas Instruments74AC11086DR
IC GATE XOR 4CH 2-INP 16SOIC XOR (Exclusive OR) IC 4 Channel 16-SOIC
Texas InstrumentsCD4077BM96
IC GATE XNOR 4CH 2-INP 14SOIC XNOR (Exclusive NOR) IC 4 Channel 14-SOIC

Descriptions

Descriptions of onsemi MC100EP08D provided by its distributors.

Differential 2-Input XOR/XNOR | IC GATE XOR/XNOR ECL 2INP 8SOIC
XOR/XNOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube
0.3ns Differential 2 2 1 1 3V 5.5V 50mA XNOR Gate,XOR ECL -50mA SOIC-8 SMD mount 5mm*4mm*1.5mm
XOR/XNOR Gate, 100E Series, 1-Func, 2-Input, ECL, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd