Microchip SY100S834LZG-TR

SY100S834 Series 3.3 V Dual Differential LVPECL to LVTTL Translator - SOIC-16
$ 3.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100S834LZG-TR.

Microchip

Datasheet14 pages6 years ago

SHENGYU ELECTRONICS

Electro Sonic

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.838
$ 3.523
Stock
202,097
205,468
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
Clock
Clock
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-08-30
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC CLK GEN /2/4/8 3.3/5V 16-SOIC / Clock Divider Buffer 3-OUT 1-IN 1:3 16-Pin SOIC T/R
MicrochipSY100EL34ZG
5V/3.3V ÷2, ÷4, ÷8 Clock Generation Chip | IC CLK GEN /2/4/8 3.3/5V 16-SOIC
IC CLK GEN /2/4/8 3.3/5V 16-SOIC / Clock Divider Buffer 3-OUT 1-IN 1:3 16-Pin SOIC N T/R
Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
MC100EL34 Series 1.1 GHz 5.7 V SMT ECL ÷2, ÷4, ÷8 Clock Generation Chip -SOIC-16

Descriptions

Descriptions of Microchip SY100S834LZG-TR provided by its distributors.

SY100S834 Series 3.3 V Dual Differential LVPECL to LVTTL Translator - SOIC-16
3.3V (/1, /2, /4) Or (/2, /4, /8) Clock; |Microchip Technology SY100S834LZG-TR
Clock Generator, 3 Outputs, 2.97 V to 3.63 V, 16 Pins, SOIC
3.3V (/1, /2, /4) or (/2, /4, /8) Clock Generation Chip

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100S834LZG TR
  • SY100S834LZGTR