| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MC100EL11DTR2 | 0 | 2500 | 5d | ||||||||
| Worldway Electronics | MC100EL11DTR2 | 13,817 | 7 | Tape & Reel | 12h | |||||||
| Aztech | MC100EL11DTR2 | 8,034 | 8h | |||||||||
| EIS COMPONENTS | MC100EL11DTR2 | Contact | 1 | Box | 5h | |||||||
| QUARKTWIN TECHNOLOGY LTD | MC100EL11DTR2 | Contact | 6d |
Download onsemi MC100EL11DTR2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: