onsemi MBRF20H150CTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
$ 0.991
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRF20H150CTG.

IHS

Datasheet7 pages6 years ago

Farnell

onsemi

element14 APAC

Inventory History

3 month trend:
+0.12%

CAD Models

Download onsemi MBRF20H150CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.991
$ 0.644
Stock
883,389
651,514
Authorized Distributors
6
6
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220-3
Forward Voltage
600 mV
750 mV
Reverse Voltage (DC)
-
-
Forward Current
20 A
20 A
Max Reverse Leakage Current
50 µA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-10-25
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H100CX,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Taiwan SemiconductorMBR2060CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBRF20H150CTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
Diode Schottky 150V 20A 3-Pin (3+Tab) TO-220 Full-Pak Rail
onsemi Schottky Diodes Diodes, 20A, 150V, Through hole mounting, TO-220FPencapsulation, 3needle
Rectifier Diode Schottky 150V 20A 3-Pin(3+Tab) TO-220FP Tube
150 V, 20 A H-Series Dual Schottky Rectifier
DIODE ARRAY SCHOTTKY 150V TO220F
Schottky Rect, 20A, 150V, To-220Fp; Repetitive Reverse Voltage Vrrm Max:150V; Forward Current If(Av):20A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-220Fp; No. Of Pins:3Pins; Forward Voltage Vf Max:870Mv; Forward Rohs Compliant: Yes |Onsemi MBRF20H150CTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRF20H150CTG.