STMicroelectronics STPS20150CFP

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20150CFP.

IHS

Datasheet17 pages8 years ago

Farnell

Factory Futures

DigiKey

iiiC

Inventory History

3 month trend:
+11.96%

CAD Models

Download STMicroelectronics STPS20150CFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.644
$ 0.991
Stock
570,541
778,966
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
TO-220-3
TO-220-3
Forward Voltage
750 mV
600 mV
Reverse Voltage (DC)
-
-
Forward Current
20 A
20 A
Max Reverse Leakage Current
-
50 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS20L120CFP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 120V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), TO-220AB
STMicroelectronicsSTPS10150CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB
DIODE, SCHOTTKY, 30A, 100V, ITO-220AB-3; Diode Type:Schottky; Diode Configuratio
STMicroelectronicsSTPS20H100CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS20150CFP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 150V 20A 3-Pin(3+Tab) TO-220FPAB Tube
150V 180A 5μA 10A Dual Common Cathode Diode TO-220FP TH 16.4mm H
150V 1 pair of common cathodes 10A 1V@20A TO-220FP-AB Schottky Diodes ROHS
Schottky Rect, Dual, 150V, To-220Fpab; |Stmicroelectronics STPS20150CFP
DIODE ARRAY SCHOTTKY 150V TO220F
SCHOTTKY RECT, DUAL, 150V, TO-220FPAB; Repetitive Reverse Voltage Vrrm Max: 150V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220FPAB; No. of Pins: 3Pins; Forward Voltage VF Max

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics