Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MBRD1045T4G

onsemi Schottky Diodes Diodes, 10A, 45V, surface mount, D2PAK (TO-263)encapsulation, 3needle
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRD1045T4G.

IHS

Datasheet8 pages6 years ago

Upverter

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-5.04%

CAD Models

Download onsemi MBRD1045T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.495
$ 0.483
Stock
2,388,266
1,439,498
Authorized Distributors
6
6
Mount
-
-
Case/Package
DPAK
DPAK
Forward Voltage
840 mV
840 mV
Reverse Voltage (DC)
-
-
Forward Current
10 A
10 A
Max Reverse Leakage Current
100 µA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode Schottky 45V 10A Automotive 3-Pin(2+Tab) DPAK T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of onsemi MBRD1045T4G provided by its distributors.

onsemi Schottky Diodes Diodes, 10A, 45V, surface mount, D2PAK (TO-263)encapsulation, 3needle
ON SEMI MBRD1045T4G, SMT SCHOTTKY SWITCHING DIODE, 45V 10A, 3-PIN D2PAK
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon
Schottky Power Rectifier, Switch-mode, 10 A, 45 V
SCHOTTKY RECTIFIER, 10A, 45V, D-PAK; DIO; Diode Type:Schottky; Configuration:Single; Repetitive Reverse

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRD1045T4G.