Vishay 30WQ06FNTRPBF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 30WQ06FNTRPBF.

IHS

Datasheet6 pages17 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.435
$ 0.435
Stock
14,415
125,909
125,909
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
TO-252-3
Forward Voltage
760 mV
530 mV
530 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3.5 A
3.5 A
3.5 A
Max Reverse Leakage Current
2 mA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-03-13
LTD Date2017-09-11

Descriptions

Descriptions of Vishay 30WQ06FNTRPBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA
SCHOTTKY RECTIFIER, 3.5A, 60V, DPAK; Diode Type:Schottky; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
30WQ06FNPbF Series 60 V 3.5 A High Frequency Schottky Rectifier - DPAK

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric