onsemi MBRD630CTT4G

Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, TO-252AA
$ 0.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRD630CTT4G.

IHS

Datasheet7 pages6 years ago

Upverter

onsemi

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBRD630CTT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.188
Stock
814,523
25,748
Authorized Distributors
4
2
Mount
-
-
Case/Package
DPAK
DPAK
Forward Voltage
900 mV
900 mV
Reverse Voltage (DC)
-
-
Forward Current
6 A
-
Max Reverse Leakage Current
100 µA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

MBRD640CT Series 6 A 40 V Schottky Rectifier Diode - TO-252-3
Rectifier Diode Schottky 60V 6A 3-Pin(2+Tab) DPAK T/R / DIODE ARRAY SCHOTTKY 60V 3A DPAK
MBRD620CT Series 6 A 20 V Schottky Rectifier Diode - TO-252-3

Descriptions

Descriptions of onsemi MBRD630CTT4G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, TO-252AA
Rectifier Diode Schottky 30V 6A 3-Pin(2+Tab) DPAK T/R
Schottky Barrier Rectifier, 30 V, 6.0 A
Schottky Rectifier, Common Cathode, 6A, D-Pack; Repetitive Peak Reverse Voltage:30V; Average Forward Current:6A; Diode Configuration:Common Cathode; Diode Case Style:To-252 (Dpak); No. Of Pins:3Pins; Forward Voltage Max:850Mv Rohs Compliant: Yes |Onsemi MBRD630CTT4G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd