Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SBRD81045T4G

Rectifier Diode Schottky 45V 10A Automotive 3-Pin(2+Tab) DPAK T/R
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SBRD81045T4G.

IHS

Datasheet8 pages6 years ago

Upverter

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+6.46%

CAD Models

Download onsemi SBRD81045T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.483
$ 0.495
Stock
1,439,498
2,388,599
Authorized Distributors
6
6
Mount
-
-
Case/Package
DPAK
DPAK
Forward Voltage
840 mV
840 mV
Reverse Voltage (DC)
-
-
Forward Current
10 A
10 A
Max Reverse Leakage Current
-
100 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi Schottky Diodes Diodes, 10A, 45V, surface mount, D2PAK (TO-263)encapsulation, 3needle
MBRD640CT Series 6 A 40 V Schottky Rectifier Diode - TO-252-3
Rectifier Diode Schottky 60V 6A 3-Pin(2+Tab) DPAK T/R / DIODE ARRAY SCHOTTKY 60V 3A DPAK
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of onsemi SBRD81045T4G provided by its distributors.

Rectifier Diode Schottky 45V 10A Automotive 3-Pin(2+Tab) DPAK T/R
Schottky Power Rectifier, Switch-mode, 10 A, 45 V
Diode Schottky Diode 45V 10@Tc=135CA 3-Pin DPAK T/R
ON SEMI SBRD81045T4G, SMT SCHOTTKY DIODE, 45V 10A, 3-PIN DPAK
SCHOTTKY RECT, AEC-Q101, 45V, 10A, TO252; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 10A; Diode Configuration: Single; Diode Case Style: TO-252; No. of Pins: 3Pins; Forward Voltage VF Max: 570mV; Forward Surge Current Ifsm Max: 70A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (27-Jun-2018); Semiconductor Technology: Si

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBRD81045T4G.