onsemi MBR40250TG

Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 250V V(RRM), Silicon, TO-220AB
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR40250TG.

IHS

Datasheet9 pages6 years ago

Upverter

onsemi

Newark

Farnell

Inventory History

3 month trend:
-90.35%

CAD Models

Download onsemi MBR40250TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.06
$ 1.075
Stock
322,429
419,514
Authorized Distributors
6
6
Mount
-
-
Case/Package
TO-220-3
TO-220-2
Forward Voltage
710 mV
710 mV
Reverse Voltage (DC)
-
-
Forward Current
40 A
40 A
Max Reverse Leakage Current
-
30 µA
Reverse Recovery Time
35 ns
35 ns
Capacitance
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 250V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB
ON Semi NTST40120CTG; Dual Schottky Diode; Common Cathode; 120V 40A; 4-Pin TO-220AB

Descriptions

Descriptions of onsemi MBR40250TG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 250V V(RRM), Silicon, TO-220AB
DIODE SCHOTTKY 250V 40A TO220AB / Rectifier Diode Schottky 250V 40A 35ns Automotive 3-Pin(3+Tab) TO-220AB Tube
ON SEMI MBR40250TG, SCHOTTKY SWITCHING DIODE, 250V 40A, 3-PIN TO-220
Schottky Power Rectifier, Switch-mode, 40 A, 250 V
SCHOTTKY RECTIFIER, 40A, 250V, TO-220AB; Repetitive Peak Reverse Voltage:250V; Average Forward Current:40A; Diode Configuration:Single; Diode Case Style:TO-220AB; No. of Pins:3Pins; Forward Voltage Max:970mV; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR40250TG.