onsemi MBR40250G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 250V V(RRM), Silicon, TO-220AC
$ 1.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR40250G.

IHS

Datasheet9 pages6 years ago

Upverter

Farnell

onsemi

element14 APAC

Inventory History

3 month trend:
+52.90%

CAD Models

Download onsemi MBR40250G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.075
$ 1.06
Stock
362,770
327,268
Authorized Distributors
6
6
Mount
-
-
Case/Package
TO-220-2
TO-220-3
Forward Voltage
710 mV
710 mV
Reverse Voltage (DC)
-
-
Forward Current
40 A
40 A
Max Reverse Leakage Current
30 µA
-
Reverse Recovery Time
35 ns
35 ns
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiMBR1045G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
onsemiMBR1060G
Diode Schottky 60 Volt 10A 2-Pin (2+Tab) TO-220AC Rail
onsemiMBR10100G
DIODE SCHOTTKY 100V 10A TO220-2 / Rectifier Diode Schottky 100V 10A 2-Pin(2+Tab) TO-220AC Rail

Descriptions

Descriptions of onsemi MBR40250G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 250V V(RRM), Silicon, TO-220AC
Schottky Power Rectifier, Switch-mode, 40 A, 250 V
onsemi Schottky Diodes Diodes, 40A, 250V, Through hole mounting, TO-220ACencapsulation, 2needle
Diode Schottky 250V 40A Automotive 2-Pin(2+Tab) TO-220AC Tube
ON SEMI MBR40250G, SCHOTTKY DIODE, 250V 40A, 35NS, 2-PIN TO-220AC
The 250V 40A Schottky Rectifier minimizes the need for EMI filtering reduces switching losses and has soft recovery without reverse recovery oscillation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR40250G.